EBM36DSEN-S13

Heilind Number:SULEBM36DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DSEN-S13

Detailed Description

The EBM36DSEN-S13 board-to-board PCB connector offers reliable connectivity in high-voltage applications with its 950 VAC rating. Featuring a female gender and two rows of 72 positions, this connector ensures efficient signal transmission. Constructed with PBT and phosphor bronze materials, it guarantees durability even in harsh environments, operating flawlessly in temperatures ranging from -65 to 125 °C. The termination method of card extender and full bellow contact type, along with gold-plated phosphor bronze contacts, provide excellent conductivity. With a pitch of 3.96 mm and straddle orientation, it allows for secure mounting. The connector's compact design, measuring 10.95 mm in height and 11.13 mm in width, makes it ideal for space-constrained applications. Its matte tin termination plating ensures long-term performance. Perfect for use in a range of industries, including aerospace, defense, and telecommunications, the EBM36DSEN-S13 is a high-quality and reliable connectivity solution.