| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DSEN-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM36DSEN-S243 |
EBM36DSEN-S243
| Heilind Number: | SULEBM36DSEN-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DSEN-S243 |
| ECAD Model: |
Specifications
Detailed Description
The EBM36DSEN-S243 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PBT and phosphor bronze materials, this female connector offers a secure connection with an amperage rating of 3A and a voltage capacity of 950VAC. With 36 gold-plated contacts in a straight orientation, it ensures efficient data transfer with minimal signal loss. The termination method using eyelets and matte tin plating guarantees durability and stability even in extreme temperatures ranging from -65 to 125°C. Measuring 10.95mm in height and 11.13mm in width, it is suitable for compact electronic devices. Perfect for aerospace, military, and industrial applications, the EBM36DSENS243 connector is a reliable solution for your connectivity needs.

