EBM36DSEN-S37

Heilind Number:SULEBM36DSEN-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DSEN-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DSEN-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DSEN-S37

Detailed Description

The PBT & Phosphor Bronze Connector, SKU EBM36DSEN-S37, is a high-performance component designed for reliable electrical connections in various applications. With a current rating of 3A and a voltage tolerance of 950VAC, this female connector ensures efficient power transmission. Featuring two rows of 72 gold-plated contacts, it offers ample connectivity options with a pitch of 3.96mm. The contact material is Phosphor Bronze, known for its durability and conductivity, while the termination method is through eyelets for secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector guarantees stable performance even in harsh environments. Its compact design, measuring 10.95mm in height and 11.13mm in width, makes it suitable for space-constrained PCB layouts. With termination plating in matte tin, it complies with industry standards for RoHS and REACH. Ideal for board-to-board or card edge connections, the EBM36DSENS37 ensures excellent signal integrity and durability.