| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DSEN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBM36DSEN |
EBM36DSEN
| Heilind Number: | SULEBM36DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DSEN |
| ECAD Model: |
Specifications
Detailed Description
The EBM36DSEN is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows and 72 positions, it offers reliable connectivity in a compact form factor. With a pitch of 3.96mm and operating voltage of 950 VAC, this connector is suitable for various electronic systems. The termination method using eyelets ensures secure attachment, while the phosphor bronze contacts with gold plating guarantee excellent conductivity. Its straight orientation and tail length of 5.72mm facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, the EBM36DSEN is ideal for demanding environments. Its matte tin termination plating enhances durability, making it a dependable choice for critical applications in industries such as aerospace, defense, and telecommunications.

