EBM36DSES-S13

Heilind Number:SULEBM36DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DSES-S13

Detailed Description

Experience seamless connectivity with the EBM36DSES-S13 Board to Board PCB Connector. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance in any application. Its 2-row, female design with side hole mount type and card extender termination method offers easy installation. With gold-plated phosphor bronze contacts and a pitch of 3.96mm, it guarantees efficient signal transmission at an amperage of 5A and voltage of 950VAC. The full bellow contact type and straddle orientation, along with 72 positions, make it suitable for high-density connections. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is a perfect choice for demanding environments. Its compact size, with a height of 10.95mm and width of 11.13mm, ensures space-saving installation. Trust in the EBM36DSESS13 for secure and high-performance board-to-board connections.