EBM36DSES-S243

Heilind Number:SULEBM36DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DSES-S243

Detailed Description

The EBM36DSES-S243 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of applications. The Full Bellow contact type and termination method with eyelets guarantee secure connections. This connector, with 36 positions and a pitch of 3.96mm, offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. Its compact design, with a connector height of 10.95mm and width of 11.13mm, allows for efficient PCB integration. The matte tin termination plating enhances solderability. Whether used in telecommunications, aerospace, or other industries, the EBM36DSESS243 ensures reliable performance.