EBM36DSES-S37

Heilind Number:SULEBM36DSES-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DSES-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DSES-S37
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DSES-S37

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Board to Board PCB Connector, SKU EBM36DSES-S37. Designed for high-performance applications, this connector features a female gender with two rows for efficient connectivity. With a mount type of Side Hole and termination method using Eyelet, it ensures secure attachment. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal conductivity. Operating at 950 VAC, 3A, and with a pitch of 3.96mm, it offers reliable power transmission. With a straight orientation and 72 positions, it allows for versatile PCB connections. The Full Bellow contact type and Matte Tin termination plating enhance durability under extreme conditions, from -65 to 125 °C. Measuring at 10.95mm in height and 11.13mm in width, the connector is compact yet robust. Perfect for demanding environments, this product is a must-have for any electronic assembly project.