EBM36DSES

Heilind Number:SULEBM36DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DSES
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DSES

Detailed Description

The EBM36DSES is a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. This female connector offers a current rating of 5A and can handle voltages up to 950VAC, making it suitable for power transmission. The eyelet termination method and gold-plated contacts guarantee secure and low-resistance connections, while the full bellow design accommodates for thermal expansion. With two rows and 72 positions, it allows for versatile PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, and with a compact form factor, this connector is ideal for space-constrained systems. Trust in the EBM36DSES for robust and high-speed data transmission in your next electronic design project.