| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DSUH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM36DSUH |
EBM36DSUH
| Heilind Number: | SULEBM36DSUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DSUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DSUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity in environments with up to 950 VAC voltage. With a straight orientation and 36 positions, it offers seamless connectivity for complex electronic systems. The Full Bellow contact type and Thru Hole termination method guarantee secure and efficient assembly. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is built to withstand extreme conditions. Its compact design, with a height of 10.95 mm and width of 11.13 mm, makes it ideal for space-constrained PCB layouts. Trust the EBM36DSUH for superior performance in your electronic designs.

