EBM36DSUN

Heilind Number:SULEBM36DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DSUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM36DSUN

Detailed Description

Designed for high-reliability applications, the EBM36DSUN connector offers seamless board-to-board connectivity with its 36 female pins and 3.96mm pitch. Crafted from durable materials including PBT and Phosphor Bronze with gold plating, this connector ensures reliable signal transmission even in demanding environments. Featuring a straight orientation and termination via thru hole mounting, it guarantees secure and stable connections. With an amperage rating of 5A and a voltage capacity of 950 VAC, this connector is suitable for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in various industries where reliability is paramount. With a compact design measuring only 10.95mm in height and 11.13mm in width, the EBM36DSUN connector is the perfect solution for your PCB connectivity needs.