EBM36DSUS

Heilind Number:SULEBM36DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DSUS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DSUS

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, featuring a full bellow contact type, offers reliable connectivity in demanding applications. With a pitch of 3.96mm (.156 in) and 36 positions, it ensures efficient data transmission. This female connector, with a side hole mount type and thru-hole termination method, guarantees secure attachment to PCBs. Constructed with phosphor bronze contacts plated in gold and termination plated in matte tin, it ensures excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With a high voltage rating of 950 VAC and an amperage of 5A, it meets stringent performance standards. The connector's straight orientation, compact design (10.95mm/.431in height, 11.13mm/.438in width), and tail length of 5.33mm/.21in make it space-efficient. This product, SKU EBM36DSUS, is ideal for use in aerospace, defense, and industrial electronics, offering high reliability and longevity.