| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DSXN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBM36DSXN |
EBM36DSXN
| Heilind Number: | SULEBM36DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DSXN, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity and longevity. With an amperage rating of 5A and a voltage capacity of 950 VAC, it meets the demands of high-power systems. The straight orientation and 36 positions make it ideal for compact designs, while the thru-hole termination method guarantees secure installation. Operating seamlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The full bellow contact type and matte tin termination plating further enhance its performance. Trust the EBM36DSXN for seamless connectivity in your electronic projects.

