| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DSXS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBM36DSXS |
EBM36DSXS
| Heilind Number: | SULEBM36DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DSXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DSXS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring 36 positions, this connector ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze, it offers durability and excellent conductivity. The contact material is plated with gold, enhancing signal transmission efficiency. Operating at a voltage of 950VAC and amperage of 5A, it is suitable for power and data-intensive systems. The straight orientation and side-hole mount type facilitate easy installation. Meeting stringent quality standards with an operating temperature range of -65 to 125°C, this connector guarantees stability even in harsh environments. Trust the EBM36DSXS for seamless connectivity in your electronic designs.

