EBM36DTAH

Heilind Number:SULEBM36DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DTAH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DTAH

Detailed Description

Introducing the EBM36DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in aerospace, military, and industrial environments. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures reliable signal transmission even in harsh conditions. The dual-row design with 72 positions and a 3.96mm pitch offers versatility in connectivity. Operating at up to 950 VAC and 3A, it guarantees efficient power delivery. The right-angle orientation and clearance hole mount type make installation easy and space-saving. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's built to withstand extreme temperatures and ensure long-term durability. Trust the EBM36DTAH for secure and efficient board-to-board connections in your high-reliability applications.