EBM36DTAI

Heilind Number:SULEBM36DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DTAI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DTAI

Detailed Description

Introducing the EBM36DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capability of 950 VAC, it meets the power needs of various systems. The female gender, right-angle orientation, and threaded mount type make it versatile for installation. Its 72 gold-plated contact positions, using the loop bellow contact type, guarantee efficient signal transmission. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it offers stability in extreme conditions. The Matte Tin termination plating enhances durability. Ideal for industrial and commercial applications requiring secure board-to-board connections, the EBM36DTAI sets a new standard for performance and reliability.