EBM36DTAN

Heilind Number:SULEBM36DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DTAN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DTAN

Detailed Description

The EBM36DTAN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a gendered female interface with two rows of 72 gold-plated contacts, this connector ensures seamless connectivity with a pitch of 3.96mm. With a maximum voltage rating of 950 VAC and an amperage of 3A, it is suitable for a wide range of applications. The phosphor bronze contact material and matte tin termination plating guarantee excellent conductivity and durability, even in extreme temperatures ranging from -65 to 125°C. Its right-angle orientation and no mounting requirement offer flexibility in installation. Compact yet robust, this connector, compliant with RoHS standards, is ideal for use in aerospace, defense, and industrial systems where high reliability is paramount. Elevate your connectivity solutions with the EBM36DTAN.