EBM36DTAT

Heilind Number:SULEBM36DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DTAT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DTAT

Detailed Description

This female threaded PCB connector, SKU EBM36DTAT, offers reliable performance in demanding environments. Featuring PBT housing and phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. With two rows and a 3.96mm pitch, it provides secure connectivity for 72 positions at up to 950VAC and 3A. The loop bellow contact type and right-angle orientation optimize space-saving on the board. Thru-hole termination and matte tin plating guarantee easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for high-reliability applications in aerospace, defense, or industrial settings. With a compact design measuring 15.49mm in height and 9.4mm in width, it suits various PCB layouts. Trust the EBM36DTAT for robust and efficient board-to-board connections.