EBM36DTBD

Heilind Number:SULEBM36DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DTBD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DTBD

Detailed Description

The EBM36DTBD Board To Board PCB Connector offers reliable power and signal transmission in electronic devices. Featuring a sturdy construction of PBT and Phosphor Bronze with Gold plating, it ensures high conductivity and durability. With a voltage rating of 950 VAC and amperage of 3A, this connector is suitable for demanding applications. Its right-angle orientation and clearance hole mount type make it easy to integrate into circuit boards. With 72 positions and 2 rows, it provides ample connectivity options. The loop bellow contact type and matte tin termination plating further enhance its performance. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is ideal for use in various industries. Its compact design, with dimensions of .61 inches in height and 9.4mm in width, saves valuable space on PCBs. Trusted for its quality and performance, the EBM36DTBD is a crucial component in ensuring seamless electronic connections.