EBM36DTBH

Heilind Number:SULEBM36DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DTBH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DTBH

Detailed Description

The EBM36DTBH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and a clearance hole mount type, offers easy installation on PCBs. Its contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance, meeting the need for high-speed data transmission. The loop bellow contact type and right-angle orientation further enhance its versatility. With 72 positions and a voltage rating of 950 VAC, it accommodates complex circuitry requirements. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, ensures space-saving installation. Matte Tin termination plating provides durability. Overall, the EBM36DTBH is a reliable solution for critical PCB connections, delivering performance and longevity.