EBM36DTBI

Heilind Number:SULEBM36DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DTBI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DTBI

Detailed Description

Introducing EBM36DTBI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contact points made of durable PBT and Phosphor Bronze, ensuring reliable connectivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it can handle high-speed data and power transmission with ease. The gold-plated contacts guarantee excellent signal integrity, while the loop bellow contact type and right-angle orientation offer versatile installation options. Boasting 72 positions and a tail length of 4.57mm, this connector accommodates complex PCB layouts. Its rugged construction, operating temperature range of -65 to 125°C, and matte tin termination plating make it suitable for harsh environments. Trust the EBM36DTBI for secure and efficient board-to-board connections in industrial, aerospace, and telecommunications systems.