EBM36DTBN

Heilind Number:SULEBM36DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DTBN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DTBN

Detailed Description

Introducing the EBM36DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity and longevity. With a 3A current rating and a voltage capacity of 950VAC, it meets stringent power requirements. The right-angle orientation and 2-row design with 72 positions offer versatile connectivity options. Its loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust the EBM36DTBN for efficient and durable board-to-board connections in your electronic designs.