EBM36DTBT

Heilind Number:SULEBM36DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DTBT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DTBT

Detailed Description

Introducing the EBM36DTBT, a high-performance female connector designed for seamless board-to-board PCB connections. With its durable construction of PBT and Phosphor Bronze, this connector ensures reliable conductivity in demanding environments. Featuring two rows and a threaded mount type, it offers secure installation on PCBs. The termination method of Thru Hole with Matte Tin plating guarantees efficient soldering. Each of its 72 gold-plated contact points, made of Phosphor Bronze, can handle up to 3A of current at 950VAC, meeting stringent voltage requirements. The loop bellow contact type and right-angle orientation further enhance its versatility. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Trusted for its quality and performance, the EBM36DTBT is the perfect solution for your connectivity needs.