EBM36DTKD

Heilind Number:SULEBM36DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DTKD

Detailed Description

The EBM36DTKD Board To Board PCB Connector features a robust design, making it ideal for high-reliability applications. With a voltage rating of 950 VAC and amperage of 3 A, this connector ensures efficient power transmission. Its gendered female, two-row configuration with 72 positions allows for versatile connectivity. The termination method is through-hole, guaranteeing secure attachment. Constructed with PBT and Phosphor Bronze materials, it offers durability and excellent conductivity. Gold contact plating enhances signal integrity, while the loop bellow contact type ensures reliable mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The matte tin termination plating further enhances its longevity. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Trust the EBM36DTKD for dependable and high-performance board-to-board connections.