EBM36DTKI

Heilind Number:SULEBM36DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DTKI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DTKI

Detailed Description

Introducing the EBM36DTKI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 72 positions, with a pitch of 3.96mm (.156 inches), ensuring reliable connectivity. Crafted with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The contact material is gold-plated, guaranteeing optimal signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its straight orientation, threaded mount type, and thru-hole termination method make installation easy and secure. The connector's compact design, with a height of 15.49mm and width of 9.4mm (.37 inches), allows for efficient PCB layout. Trust the EBM36DTKI for your connectivity needs in aerospace, defense, and other high-reliability applications.