EBM36DTKN

Heilind Number:SULEBM36DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DTKN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DTKN

Detailed Description

The EBM36DTKN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 72 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring a female gender and straight orientation, it is easy to install via through-hole termination. The contact materials of phosphor bronze with gold plating ensure excellent conductivity and durability, even in harsh environments with operating temperatures ranging from -65 to 125°C. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its loop bellow contact type further enhances its reliability. Measuring only .61 in (15.49mm) in height and 9.4mm (.37 in) in width, the EBM36DTKN is a space-efficient solution without compromising on performance. Its termination plating of matte tin complies with industry standards for RoHS and lead-free requirements. Perfect for use in aerospace, defense, and industrial applications, this connector is a dependable choice for your connectivity needs.