| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DTKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM36DTKS |
EBM36DTKS
| Heilind Number: | SULEBM36DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DTKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DTKS Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable power transmission even in demanding environments. With an amperage rating of 3A and a voltage tolerance of 950VAC, it is suitable for a wide range of applications. The two-row, 72-position design with Loop Bellow contacts guarantees secure and stable connections. Its side hole mount and thru-hole termination method offer easy installation on PCBs. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh conditions. Trust in the quality and performance of the EBM36DTKS for seamless connectivity in your projects.

