EBM36DTMD

Heilind Number:SULEBM36DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DTMD

Detailed Description

Introducing the EBM36DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and featuring two rows of female contacts, this connector offers reliable connectivity in tight spaces. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity. Boasting a contact rating of 3A at 950VAC, it is suitable for high-power transmission. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation facilitate easy mating. With 72 positions and a 3.96mm pitch, it enables efficient signal transmission. Operating seamlessly in temperatures ranging from -65°C to 125°C, it is ideal for use in harsh environments. The matte tin termination plating ensures secure attachment to PCBs. This connector, part of the EBM36DTMD series, is a reliable solution for aerospace, military, and industrial applications.