EBM36DTMH

Heilind Number:SULEBM36DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DTMH

Detailed Description

EBM36DTMH offers reliable connectivity in demanding environments. With a current rating of 3A and a voltage resistance of 950VAC, this female connector ensures efficient power transmission. Featuring two rows and 72 positions, it is ideal for high-density applications. The clearance hole mount type and through-hole termination method provide secure attachment to PCBs. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation enhance signal integrity in tight spaces. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh industrial settings. The matte tin termination plating further enhances its performance and longevity. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it perfect for various electronic systems. Whether used in aerospace, telecommunications, or other industries, the EBM36DTMH ensures seamless and long-lasting connections.