EBM36DTMI

Heilind Number:SULEBM36DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DTMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DTMI

Detailed Description

Introducing the EBM36DTMI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability. Its 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission. The female gender, two rows, and threaded mount type provide secure mating, while the right-angle orientation and loop bellow contact type offer versatile installation options. With 72 positions and gold-plated contacts, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical applications. Trust the EBM36DTMI for efficient and dependable board-to-board connections in aerospace, defense, and industrial systems.