EBM36DTMN

Heilind Number:SULEBM36DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DTMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DTMN

Detailed Description

Introducing the EBM36DTMN, a high-performance board-to-board PCB connector ideal for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Operating at an amperage of 3A and voltage of 950 VAC, it offers secure power transmission. The 72 positions with loop bellow contacts guarantee efficient signal transfer. Designed for convenience, it has a right-angle orientation and no mounting type, making installation hassle-free. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Measuring just 15.49mm in height and 9.4mm in width, the EBM36DTMN is compact yet efficient, perfect for compact electronic devices. Trust in its performance for seamless connectivity in your PCB applications.