EBM36DTMS

Heilind Number:SULEBM36DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DTMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DTMS

Detailed Description

Experience superior connectivity with our EBM36DTMS Board To Board PCB Connector. Designed for high-performance applications, this connector features a durable construction of PBT and Phosphor Bronze with gold plating, ensuring reliable conductivity. With a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The right-angle orientation and side hole mount type make installation a breeze, while the thru-hole termination method ensures secure attachment. Boasting 72 positions and a pitch of 3.96mm, this connector offers ample connectivity options. Its operating temperature range of -65 to 125 °C and matte tin termination plating further enhance its durability. Perfect for demanding environments, whether in industrial settings or aerospace applications, the EBM36DTMS is the ideal choice for your connectivity needs.