EBM36DTMT

Heilind Number:SULEBM36DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DTMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DTMT

Detailed Description

Introducing the EBM36DTMT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact form factor and a pitch of 3.96mm (.156in), this connector boasts 72 positions, making it ideal for applications requiring multiple connections. Its durable construction, featuring PBT and Phosphor Bronze materials with gold plating, ensures reliable performance even in demanding environments. The loop bellow contact type and right-angle orientation offer versatility in installation. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for various industrial and commercial settings. Its threaded mount and thru-hole termination method provide secure and stable attachment to PCBs. Trust the EBM36DTMT for efficient and dependable board-level interconnect solutions.