EBM36DWWI

Heilind Number:SULEBM36DWWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DWWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DWWI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DWWI

Detailed Description

Introducing the EBM36DWWI, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in demanding environments. With a female gender, two rows of 72 positions, and a straight orientation, this connector offers exceptional versatility for various electronic applications. Crafted with durable PBT and Phosphor Bronze materials and featuring gold-plated contacts, it ensures optimal conductivity and corrosion resistance. The threaded mount type and wire wrap termination method guarantee secure and stable attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it's suitable for use in harsh conditions. With a pitch of 3.96mm and a tail length of 19.05mm (.75in), the EBM36DWWI provides efficient signal transmission while maintaining a compact form factor. Trust in this connector for high-reliability connections in your PCB projects.