| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DWWN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 19.05 mm, .75 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 18.29 mm, .72 in |
| Connector Width: | .36 in, 9.14 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM36DWWN |
EBM36DWWN
| Heilind Number: | SULEBM36DWWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DWWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DWWN, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable connectivity with a current rating of 5A and a voltage capacity of 950 VAC. With a straight orientation, 2 rows of 36 positions each, and a 3.96mm pitch, it offers efficient signal transmission. The termination method is wire wrap, and the matte tin plating guarantees durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a height of 18.29mm and width of 9.14mm, makes it ideal for space-constrained PCB layouts. Trust the EBM36DWWN for secure and high-speed connections in your electronic designs.

