EBM36MMAD

Heilind Number:SULEBM36MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36MMAD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM36MMAD

Detailed Description

Introducing EBM36MMAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The male connector with two rows and 72 positions offers ample connectivity options. The right-angle orientation and clearance hole mount type provide flexibility in installation. Gold-plated contacts on Phosphor Bronze ensure optimal conductivity, while matte tin termination plating enhances durability. With a pitch of 3.96mm (.156 in) and a tail length of 2.54mm (.1 in), it offers precise and secure connections. Operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it is compact yet efficient. Whether used in industrial machinery, telecommunications, or aerospace applications, the EBM36MMAD connector guarantees high reliability and performance.