EBM36MMAN

Heilind Number:SULEBM36MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36MMAN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM36MMAN

Detailed Description

Introducing SKU EBM36MMAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 36 male contacts, this connector ensures secure and reliable connections. Constructed with durable PBT housing and phosphor bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950VAC and amperage of 3A, it meets stringent performance requirements. Its right-angle orientation and no-mounting design make it versatile for various PCB configurations. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's matte tin termination plating ensures solderability and durability. Measuring 13.72mm (.54in) in height and 9.4mm (.37in) in width, it is compact yet robust. Ideal for applications in aerospace, defense, and industrial sectors, the EBM36MMAN connector is a reliable solution for your PCB connectivity needs.