EBM36MMBD

Heilind Number:SULEBM36MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36MMBD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM36MMBD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBM36MMBD, designed for high-performance applications. With a current rating of 3A and a voltage capacity of 950 VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 72 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee optimal signal transfer. Its right-angle orientation and clearance hole mount type make it versatile for various PCB setups. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. With a compact size of 9.4mm width and 13.72mm height, it saves space on the board. The termination method is through-hole with matte tin plating, ensuring secure and durable connections. Ideal for applications in aerospace, telecommunications, and industrial electronics, the EBM36MMBD connector meets stringent quality standards for reliability. Upgrade your PCB assembly with this high-quality, high-reliability connector.