EBM36MMDD

Heilind Number:SULEBM36MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36MMDD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM36MMDD

Detailed Description

Introducing the EBM36MMDD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. With two rows of 36 positions each, it offers ample connectivity options while maintaining a compact design. The clearance hole mount type and through-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its right-angle orientation and 3.96mm pitch facilitate efficient PCB layout. The connector's 13.72mm height and 9.4mm width ensure compatibility with standard board designs. With matte tin termination plating, it meets industry standards for reliability. Ideal for high-speed data transmission and power delivery, the EBM36MMDD is a top choice for demanding electronic applications.