EBM36MMDN

Heilind Number:SULEBM36MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM36MMDN

Detailed Description

The SKU EBM36MMDN is a high-performance board-to-board PCB connector designed for reliable data and power transmission in electronic systems. Featuring a male gender with two rows of 36 positions each, this connector offers seamless connectivity. The termination method is through-hole, ensuring secure attachment to PCBs. Made with durable PBT and phosphor bronze materials, it guarantees longevity even in harsh operating conditions. With a current rating of 3A and a voltage tolerance of 950VAC, it meets industry standards for power delivery. Gold-plated contacts ensure low contact resistance and enhanced signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various environments. The right-angle orientation and compact dimensions make it ideal for space-constrained applications. With matte tin plating for termination, it ensures solderability and corrosion resistance. Whether for industrial machinery, telecommunications, or consumer electronics, the EBM36MMDN connector is a reliable solution for seamless board-to-board connections.