EBM36MMJD

Heilind Number:SULEBM36MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36MMJD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM36MMJD

Detailed Description

Introducing SKU EBM36MMJD, a high-performance Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a current rating of 3A and voltage resistance up to 950 VAC, it guarantees safe and stable operation. The right-angle orientation and two rows of 36 positions each offer versatile mounting options for your PCB assembly. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. With a pitch of 3.96mm and a tail length of 12.7mm, it facilitates secure through-hole mounting. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Trust in the EBM36MMJD for high-quality, high-reliability connectivity solutions.