EBM36MMMD

Heilind Number:SULEBM36MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM36MMMD

Detailed Description

Introducing the EBM36MMMD, a high-performance male board-to-board PCB connector designed for precision and reliability. With its PBT and phosphor bronze construction, this connector ensures optimal conductivity and durability in demanding electronic applications. Featuring two rows and 72 positions, it offers ample connectivity options. The wire wrap termination method guarantees secure and efficient connections. Gold-plated phosphor bronze contacts provide excellent signal transmission, while the matte tin termination plating enhances solderability. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its straight orientation, 3.96 mm pitch, and 14.22 mm tail length make it easy to install and integrate into your PCB design. Trust the EBM36MMMD for your connectivity needs, where performance meets precision.