EBM36MMMN

Heilind Number:SULEBM36MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36MMMN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM36MMMN

Detailed Description

The EBM36MMMN is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a pitch of 3.96mm (.156 in) and featuring two rows with a total of 72 positions, this connector offers reliable connectivity in compact spaces. Its male gender and straight orientation make it easy to integrate into your PCB layout. Constructed with PBT housing and phosphor bronze contacts plated with gold, it ensures excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for a wide range of environments. The termination method using wire wrap and matte tin plating further enhances its reliability. RoHS compliant and meticulously engineered, the EBM36MMMN is the ideal choice for critical electronic connections in aerospace, defense, and other hi-rel industries.