EBM36MMND

Heilind Number:SULEBM36MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM36MMND

Detailed Description

Introducing the EBM36MMND, a high-performance board-to-board PCB connector designed for uncompromising connectivity in electronic systems. This male connector features two rows with a pitch of 3.96mm (.156 inches), accommodating a total of 72 positions for seamless signal transmission. Crafted with precision, it boasts phosphor bronze contacts plated with gold, ensuring reliable conductivity even in demanding environments. With an amperage rating of 3A and a voltage tolerance of 950VAC, this connector guarantees efficient power delivery. Its clearance hole mount and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a tail length of 13.84mm (.545 inches), it offers versatility for various applications. The termination plating of matte tin enhances durability, while its compact dimensions of 13.72mm (.54 inches) in height and 9.4mm (.37 inches) in width save valuable space on PCBs. Ideal for high-reliability systems, this connector, categorized under hi_rel: No, is a perfect choice for demanding electronic assemblies. Upgrade your connectivity with the EBM36MMND.