EBM36MMRN

Heilind Number:SULEBM36MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36MMRN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM36MMRN

Detailed Description

The SKU EBM36MMRN features a high-performance male connector designed for board-to-board PCB applications. With two rows of 72 positions, it offers ample connectivity for complex electronic systems. The termination method of card extender and tail length of 4.45mm ensure secure and reliable connections. Constructed with PBT housing and phosphor bronze contacts plated with gold, this connector guarantees durability and excellent signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for a wide range of industrial environments. The connector's compact dimensions, with a height of 13.72mm and width of 9.4mm, make it ideal for space-constrained installations. Compliant with strict quality standards, it is a dependable choice for demanding applications in sectors such as aerospace, defense, and telecommunications.