EBM36MMSD

Heilind Number:SULEBM36MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36MMSD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM36MMSD

Detailed Description

Introducing the EBM36MMSD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows with a total of 72 positions, this connector ensures secure and reliable connectivity. Its male gender, clearance hole mount type, and through-hole termination method make installation easy and efficient. Constructed with PBT housing and phosphor bronze contacts plated with gold, it offers excellent durability and conductivity. Operating at a voltage of 950 VAC and with an amperage of 3A, it meets stringent performance requirements. The connector's wide operating temperature range of -65 to 125°C makes it suitable for use in various environments. With a compact design, measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it saves space on the PCB. The matte tin termination plating ensures long-term reliability. Ideal for applications where high reliability is essential, the EBM36MMSD is a top choice for engineers in the aerospace, defense, and industrial sectors.