EBM36MMSN

Heilind Number:SULEBM36MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36MMSN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM36MMSN

Detailed Description

Introducing the PBT & Phosphor Bronze Male Board-to-Board PCB Connector, SKU EBM36MMSN. With a pitch of 3.96mm (.156in) and two rows, this connector offers high-speed data transmission capabilities. Designed for reliable performance, it features gold-plated phosphor bronze contacts, ensuring optimal conductivity. Operating at up to 950VAC and 3A, it meets the demands of various electronic applications. The straight orientation and thru-hole termination method make it easy to integrate into your PCB designs. With a temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with a height of 13.72mm (.54in) and width of 9.4mm (.37in), allows for efficient PCB layout. The matte tin termination plating enhances durability. Perfect for high-reliability systems, this connector is a vital component for your electronic projects.