EBM36MMVD

Heilind Number:SULEBM36MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36MMVD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM36MMVD

Detailed Description

Introducing the EBM36MMVD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring two rows with a total of 72 male pins, this connector ensures secure and efficient connections. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. With a clearance hole mount type and through-hole termination method, installation is straightforward. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation, compact height of 13.72mm, and 3.3mm tail length provide flexibility in PCB layout. With matte tin termination plating, it meets industry standards for quality and performance. Trust the EBM36MMVD for seamless board-to-board connectivity in your electronic designs.