EBM36MMVN

Heilind Number:SULEBM36MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36MMVN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM36MMVN

Detailed Description

Introducing SKU EBM36MMVN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. Its 3A amperage rating and 950VAC voltage make it suitable for a wide range of applications. Featuring a male gender, 2 rows with 72 positions, and a pitch of 3.96mm, it offers ample connectivity options. The gold-plated Phosphor Bronze contacts guarantee excellent signal transmission, while the matte tin termination plating ensures secure soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its right-angle orientation and no mounting requirement offer flexibility in installation. With a compact size of 13.72mm in height and 9.4mm in width, it saves space on PCBs. Trust the EBM36MMVN for high-quality board-to-board connections in your electronic designs.