EBM36MMWD

Heilind Number:SULEBM36MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36MMWD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM36MMWD

Detailed Description

Introducing the EBM36MMWD, a male PCB connector designed for high-reliability applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With two rows and 72 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy installation on circuit boards. Operating at voltages up to 950 VAC and with an amperage rating of 3A, it meets stringent performance requirements. With a pitch of 3.96mm and a tail length of 3.18mm, it provides precise and secure connections. The connector's straight orientation, compact design (13.72mm height, 9.4mm width), and matte tin termination plating make it suitable for space-constrained environments. Tested for reliability in extreme conditions (-65 to 125°C), it is ideal for aerospace, military, and industrial applications. Upgrade your connectivity solutions with the EBM36MMWD.