EBM36MMWN

Heilind Number:SULEBM36MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM36MMWN

Detailed Description

Introducing the EBM36MMWN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 36 positions each, this connector offers reliable connectivity in male gender. Featuring Thru Hole termination method and contact plating of gold on phosphor bronze contacts, it ensures excellent signal transmission with a maximum voltage of 950VAC. Operating seamlessly in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. The connector, with a compact size of 9.4mm (.37in) width and 13.72mm (.54in) height, is ideal for space-constrained designs. With matte tin termination plating, it meets RoHS compliance. Trust the EBM36MMWN for efficient and secure PCB connections in your electronic assemblies.